help desk software
T3379501 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3379501

Male cable connector with internal strain relief and plastic locking ring. Bayonet locking outside (mateable with locking inside). Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T3379501U belongs to the signalmate® C091 (M16) family of circular DIN connectors. This family offers connectors with 2 to 19 positions and features excellent EMI shielding for high-integrity connections. Depending on the specific series, these connectors provide environmental protection up to IP69K when mated and operate across a temperature range of -40°C to +100°C. With a modular structure, these connectors are suitable for a broad range of applications, including factory automation, wireless infrastructure, drive systems, and measuring instruments.

Search Keywords: T3379501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3379501
Alias/AKA:
T3379501U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3379501 RoHS compliant?

Yes, T3379501 is RoHS compliant.

What is the lead time for T3379501?

The standard lead time for T3379501 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 100   can ship 12/24/26 

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$14.97
25
$10.47
50
$9.79
100
$9.48
300
$9.18
500
$8.34
1,000
$8.32
2,500 +
$8.30