T3360010U
5 Position Circular Connector Plug - Male Pins Solder Cup ...
DESCRIPTION
T3360010U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, with support for 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated and operates across a temperature range of -40°C to +100°C, with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions. The connector supports both solder and crimp terminations with wire gauges from 18 to 28 AWG, and features excellent electrical characteristics including insulation resistance greater than 10¹² O and contact resistance less than 5 mO. These specifications make it ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications where reliable power and signal connections are essential.
Search Keywords: T3360010U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T3360010U RoHS compliant?
Yes, T3360010U is RoHS compliant.
What is the lead time for T3360010U?
The standard lead time for T3360010U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 152
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
