help desk software
T3328502U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3328502U

Connector M16 Circular Receptacle 4 Position Solder Straight Cable Mount 4 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3328502U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling systems including threaded, bayonet, and quicklock options. While specific variant details for this SKU are not explicitly identified in the available documentation, the C091 family offers environmental protection up to IP69K when mated, operates across a temperature range of -40°C to +100°C, and supports operating voltages up to 300V per IEC 60664-1. The connectors feature excellent EMI shielding capability and are available in 2 through 19 positions depending on the series variant. These connectors are widely used in measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with environmental protection are essential.

Search Keywords: T3328502U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3328502U
Alias/AKA:
T-3328-502
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3328502U RoHS compliant?

Yes, T3328502U is RoHS compliant.

What is the lead time for T3328502U?

The standard lead time for T3328502U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 58

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$19.28
25
$17.46
50
$15.91
100
$14.86
250
$14.82
500
$13.73
1,000 +
$13.36