help desk software
T3324501U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3324501U

Male cable connector 4 pole IP40; solder; silver; straight; bayonet locking ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3324501U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C. The connector supports current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C, with solder and crimp termination options for wire gauges 18 through 28 AWG. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where reliable environmental sealing and signal integrity are critical.

Search Keywords: T3324501U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3324501U
Alias/AKA:
T-3324-501
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3324501U RoHS compliant?

Yes, T3324501U is RoHS compliant.

What is the lead time for T3324501U?

The standard lead time for T3324501U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 243

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$6.24
25
$5.59
50
$5.57
100
$5.46
250
$5.23
500
$4.37
1,000
$4.32
2,500 +
$4.27