T3303100
The T3303100 is a C091 M16 D+ series circular connector designed for robust power and signal connections in industrial environments. ...
DESCRIPTION
The T3303100 is a circular connector from the Amphenol signalmate® C091 M16 D+ family, engineered for reliable power and signal connections. This connector series operates at up to 300V and supports current ratings from 3A to 10A depending on the pin configuration. It features a robust metal screw coupling system and provides IP68/69K environmental protection when mated, ensuring performance in harsh conditions. With an operating temperature range of -40°C to +100°C and 360° EMI shielding, it guarantees signal integrity. These features make it suitable for demanding applications such as factory automation, drive systems, wireless infrastructure, and industrial lighting.
Search Keywords: T3303100
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T3303100 RoHS compliant?
Yes, T3303100 is RoHS compliant.
What is the lead time for T3303100?
The standard lead time for T3303100 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 319
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
