help desk software
T3301001U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3301001U

Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3301001U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The M16 D variant is shieldable with 360° shielding options, supports both solder and crimp terminations for wire gauges 18 through 28 AWG, and demonstrates high reliability with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.

Search Keywords: T3301001U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3301001U
Alias/AKA:
T3301001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is T3301001U RoHS compliant?

Yes, T3301001U is RoHS compliant.

What is the lead time for T3301001U?

The standard lead time for T3301001U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 140

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$12.04
25
$10.25
50
$9.53
200
$8.86
400
$8.37
600
$8.22
1,000 +
$7.81