help desk software
T3300001U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3300001U

Circular Connector - Plug - Male Pins - 4 Contacts - M16 - 5A - 300V - Threaded - Metal Body - Solder Pin - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Amphenol Tuchel part T3300001U is a high-quality, versatile and reliable connector designed for various industrial applications. This connector is manufactured by Amphenol Tuchel, a leading brand known for its exceptional engineering and manufacturing standards.The T3300001U connector is made of durable materials and features a robust construction that ensures longevity and excellent performance even in demanding environmental conditions. With its compact size and easy-to-use design, this connector is suitable for various devices, equipment, and systems.The T3300001U connector offers excellent electrical conductivity and low contact resistance, ensuring efficient and reliable signal transmission. It has a user-friendly design with clear indication marks and easy-to-engage locking mechanisms, simplifying installation and maintenance processes.Amphenol Tuchel part T3300001U is suitable for use in industries such as automotive, aerospace, telecommunications, medical, and many others. It complies with industry standards and exceeds expectations in terms of quality, performance, and reliability.Choose the T3300001U connector from Amphenol Tuchel for your industrial needs and experience the best-in-class connectivity solution.

Search Keywords: T3300001U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3300001U
Alias/AKA:
T3300001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is T3300001U RoHS compliant?

Yes, T3300001U is RoHS compliant.

What is the lead time for T3300001U?

The standard lead time for T3300001U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 526

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$12.23
25
$7.25
50
$7.10
100
$6.97
400
$6.93
800
$6.91
1,200 +
$6.89