T3261001U
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port ...
DESCRIPTION
T3261001U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 7A for 5-8 positions and 3A for 12-14 positions at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding with contact resistance below 5mO and insulation resistance exceeding 10¹²O. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Search Keywords: T3261001U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T3261001U RoHS compliant?
Yes, T3261001U is RoHS compliant.
What is the lead time for T3261001U?
The standard lead time for T3261001U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 150
Ships today, if you order in
On Order:
500
can ship 4/5/27
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
