help desk software
T3260013 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3260013

The T3260013 is a circular connector from the Amphenol signalmate® C091 family, designed for reliable power and signal connections in various industrial applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T3260013 is a circular connector belonging to the Amphenol signalmate® C091 (M16 Size) family. This product family is known for its compact design, excellent EMI shielding capabilities, and high environmental protection up to IP69K when mated. Connectors in this series operate over a wide temperature range from -40°C to +100°C and feature a high insulation resistance. Due to their robust and modular structure, they are widely used in applications such as factory automation, wireless infrastructure, measuring instruments, and motion control systems.

Search Keywords: T3260013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3260013
Alias/AKA:
T3260013U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3260013 RoHS compliant?

Yes, T3260013 is RoHS compliant.

What is the lead time for T3260013?

The standard lead time for T3260013 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 258

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$22.78
25
$18.80
50
$18.21
100
$17.46
250
$17.28
500
$15.77
1,000 +
$15.73