help desk software
T3260001 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3260001

Circular Connector Plug - Male Pins - 3 Position - M16-3 Insert Arrangement - 10A 250V - Threaded - Solder Cup Termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Amphenol Tuchel T3260001U is a circular connector plug designed for male pins and featuring a 3-position configuration. With an M16-3 insert arrangement, this connector is capable of sustaining a maximum current of 10A and a voltage of up to 250V. The threaded design ensures a secure connection, while the solder cup termination allows for reliable and easy assembly. This connector is perfect for applications requiring a durable and efficient solution for connecting wires and cables.

Search Keywords: T3260001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3260001
Alias/AKA:
T3260001U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

FREQUENTLY ASKED QUESTIONS

Is T3260001 RoHS compliant?

Yes, T3260001 is RoHS compliant.

What is the lead time for T3260001?

The standard lead time for T3260001 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 558

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$10.04
25
$7.40
50
$7.26
100
$7.11
250
$7.04
500
$7.03
1,000 +
$6.99