C14621R0246561 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C14621R0246561

Hood metric ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C14621R0246561 is a heavy mate® connector housing from Amphenol-Tuchel Industrial designed for Size E24 applications with a 2-lever locking system. The housing features a hood coupling application configuration available in both low profile (62 mm height) and high profile (76 mm height) variants, with multiple mounting options including M32 and M40 thread sizes. The connector is constructed from aluminum die-cast alloy with black powder coating (RAL 9005), silicon rubber gaskets, and stainless steel locking levers, providing robust protection in industrial environments. It meets IP68/IP69K protection class standards, operates across a temperature range of -40°C to +125°C, and supports mechanical operation of =500 mating cycles. This housing is ideal for energy generation, transportation, heavy equipment, and factory automation applications requiring reliable interconnection in demanding conditions.

Search Keywords: C14621R0246561

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C14621R0246561
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C14621R0246561 RoHS compliant?

Yes, C14621R0246561 is RoHS compliant.

What is the lead time for C14621R0246561?

The standard lead time for C14621R0246561 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
10
$22.14
30
$19.66
50
$19.02
100
$17.18
250
$16.72
500
$16.49
1,000 +
$16.08