C14610B00350015
HD Power Conn 3 Contact Socket Module ...
DESCRIPTION
C14610B00350015 is a heavy duty connector socket insert from the Amphenol heavy|mate series, designed for robust industrial interconnection applications. The connector features silver-plated CuZn (brass) contacts housed in a grey PA or PBT insert material with UL 94 V-0 flammability rating. It operates within a wide temperature range from -40°C to +125°C and offers IP20 protection when mated. The insert supports mechanical durability with a minimum of 500 mating cycles and provides reliable electrical performance with contact resistance =5 mO and insulation resistance =10¹° O. This connector is suitable for energy generation, transportation, heavy equipment, and factory automation applications requiring dependable power and signal connections.
Search Keywords: C14610B00350015
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C14610B00350015 discontinued?
Yes, C14610B00350015 from Amphenol Tuchel is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C14610B00350015 RoHS compliant?
Yes, C14610B00350015 is RoHS compliant.
What is the lead time for C14610B00350015?
The standard lead time for C14610B00350015 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 334
Ships today, if you order in
Minimum Order Quantity: 25
English
中文 / 汉语
Deutsch
Español
Nederlands
