C14610A01250012 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C14610A01250012

12+PE Male contact insert with compact design ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C14610A01250012 is a heavy mate Q contact insert designed for industrial heavy-duty connector applications. This 12-contact insert is rated for 400 V and 10 A, featuring crimp termination with wire gauges ranging from 0.14 to 2.5 mm² (AWG 26–14). The insert is constructed from polycarbonate (PC) in grey color with brass contacts plated in silver and gold, providing excellent electrical conductivity and corrosion resistance. It operates reliably across a temperature range of -40°C to +125°C and achieves an insulation resistance of =10¹² O with contact resistance =5 mO. The connector supports =500 mating cycles and offers IP20 protection when mated, making it suitable for demanding industrial environments including energy distribution, transportation, heavy equipment, and factory automation applications.

Search Keywords: C14610A01250012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C14610A01250012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C14610A01250012 RoHS compliant?

Yes, C14610A01250012 is RoHS compliant.

What is the lead time for C14610A01250012?

The standard lead time for C14610A01250012 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$10.32
30
$9.08
50
$8.88
100
$7.34
250
$7.05
500
$6.82
1,000 +
$6.60