help desk software
C09161N0142102 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09161N0142102

Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security) ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09161N0142102U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated, depending on the series variant. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. The modular structure enables broad application flexibility across diverse temperature ranges, making them suitable for measuring instruments, equipment, and 4G/5G mobile radio networks.

Search Keywords: C09161N0142102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09161N0142102
Alias/AKA:
C09161N0142102U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09161N0142102 RoHS compliant?

Yes, C09161N0142102 is RoHS compliant.

What is the lead time for C09161N0142102?

The standard lead time for C09161N0142102 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 525

Can Ship immediately

MOQ for out of Stock Qty: 27

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$48.37
5
$48.25
10
$48.13
27
$48.01
53
$30.10
79
$23.98
105 +
$23.50