help desk software
C09161G0141102 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09161G0141102

Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09161G0141102 is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. The series features insulation resistance greater than 10¹²O, contact resistance less than 5mO, and UL 94 V0 flammability rating. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity is critical.

Search Keywords: C09161G0141102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09161G0141102
Alias/AKA:
C09161G0141102U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09161G0141102 RoHS compliant?

Yes, C09161G0141102 is RoHS compliant.

What is the lead time for C09161G0141102?

The standard lead time for C09161G0141102 is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 420

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$14.44
10
$14.10
25
$13.89
50
$13.68
105
$13.32
315
$13.15
525 +
$13.07