help desk software
C09161G0121102 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09161G0121102

Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09161G0121102 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in demanding applications. It supports contact termination via solder or crimp with wire sizes from 18 to 28 AWG, and offers excellent EMI shielding capability with 360° shielding available. The connector operates over a temperature range of -40°C to +100°C and provides high insulation resistance exceeding 10¹² O with contact resistance below 5 mO, ensuring signal integrity. With mating cycles rated at =500 for silver and =1000 for gold plating, and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications requiring robust environmental sealing and compact design.

Search Keywords: C09161G0121102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09161G0121102
Alias/AKA:
C09161G0121102U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09161G0121102 RoHS compliant?

Yes, C09161G0121102 is RoHS compliant.

What is the lead time for C09161G0121102?

The standard lead time for C09161G0121102 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 210

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$13.42
10
$13.10
25
$12.90
50
$12.72
210
$12.37
420
$12.22
630 +
$11.77