help desk software
C09161G0041102 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09161G0041102

Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09161G0041102 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding with contact termination options including solder and crimp, accommodating wire sizes from 18 to 28 AWG. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications.

Search Keywords: C09161G0041102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09161G0041102
Alias/AKA:
C09161G0041102U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210

FREQUENTLY ASKED QUESTIONS

Is C09161G0041102 RoHS compliant?

Yes, C09161G0041102 is RoHS compliant.

What is the lead time for C09161G0041102?

The standard lead time for C09161G0041102 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 105

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$6.49
25
$6.16
50
$6.02
210
$5.77
420
$5.76
630
$5.44
1,050 +
$5.21