help desk software
C09151G0082002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09151G0082002U

Connector M16 Circular Socket 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09151G0082002U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. This connector family features a compact design with excellent EMI shielding capability and environmental protection ratings up to IP69K when mated. The series offers temperature operation from -40°C to +100°C, operating voltage up to 300V per IEC 60664-1 standard, and insulation resistance greater than 10¹²O. Contact termination options include solder and crimp with AWG range of 18 through 28AWG. Common applications include measuring instruments and equipment, as well as 4G/5G mobile radio networks where signal integrity is critical.

Search Keywords: C09151G0082002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09151G0082002U
Alias/AKA:
C09151G0082002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09151G0082002U RoHS compliant?

Yes, C09151G0082002U is RoHS compliant.

What is the lead time for C09151G0082002U?

The standard lead time for C09151G0082002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,171

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$40.99
10
$40.89
25
$40.79
50
$25.10
75
$19.87
100 +
$19.47