help desk software
C09131W0122002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131W0122002U

Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131W0122002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with 360° shielding available. Key electrical characteristics include insulation resistance greater than 10¹² O, contact resistance less than 5 mO, and mating cycles of =500 for silver and =1000 for gold plating. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental protection and signal integrity are critical.

Search Keywords: C09131W0122002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131W0122002U
Alias/AKA:
C09131W0122002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131W0122002U RoHS compliant?

Yes, C09131W0122002U is RoHS compliant.

What is the lead time for C09131W0122002U?

The standard lead time for C09131W0122002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$12.87
10
$12.57
25
$12.38
50
$12.20
105
$11.87
315
$10.76
525 +
$10.28