C09131W0061002
Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
DESCRIPTION
C09131W0061002 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with 360° shielding available. Key electrical characteristics include insulation resistance greater than 10¹²O, contact resistance less than 5mO, and mating cycles of =500 for silver and =1000 for gold plating. This connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio networks where environmental protection and signal integrity are critical.
Search Keywords: C09131W0061002
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131W0061002 RoHS compliant?
Yes, C09131W0061002 is RoHS compliant.
What is the lead time for C09131W0061002?
The standard lead time for C09131W0061002 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
