C09131T0122002U
Flange mount female metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included ...
DESCRIPTION
C09131T0122002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions, delivering reliable performance in demanding industrial environments. The connector offers excellent EMI shielding capability with 360° shielding options, insulation resistance exceeding 10¹²O, and contact resistance below 5mO, ensuring signal integrity for power and signal applications. Contact termination options include solder and crimp, with support for 18 through 28 AWG wire gauges and mating cycles of =500 for silver and =1000 for gold plating. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where compact design, environmental sealing, and reliable connectivity are essential.
Search Keywords: C09131T0122002U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131T0122002U RoHS compliant?
Yes, C09131T0122002U is RoHS compliant.
What is the lead time for C09131T0122002U?
The standard lead time for C09131T0122002U is approximately 22 days. In-stock quantities ship from Master Electronics.
IN STOCK: 45
Can Ship immediately
MOQ for In Stock Qty: 4
MOQ for out of Stock Qty: 4
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Español
