help desk software
C09131T0122002 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131T0122002

Flange mount female metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131T0122002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions, delivering reliable performance in demanding industrial environments. The connector offers excellent EMI shielding capability with 360° shielding options, insulation resistance exceeding 10¹²O, and contact resistance below 5mO, ensuring signal integrity for power and signal applications. Contact termination options include solder and crimp, with support for 18 through 28 AWG wire gauges and mating cycles of =500 for silver and =1000 for gold plating. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where compact design, environmental sealing, and reliable connectivity are essential.

Search Keywords: C09131T0122002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131T0122002
Alias/AKA:
C09131T0122002U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
210
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09131T0122002 RoHS compliant?

Yes, C09131T0122002 is RoHS compliant.

What is the lead time for C09131T0122002?

The standard lead time for C09131T0122002 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Ships today, if you order in

MOQ for out of Stock Qty: 53

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$51.82
10
$51.68
25
$51.55
53
$51.43
105
$27.49
158
$19.28
210 +
$18.89