help desk software
C09131N0031002 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131N0031002

Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131N0031002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO, insulation resistance greater than 10¹²O, and operates across a temperature range of -40°C to +100°C. With solder and crimp termination options supporting 18 through 28 AWG wire sizes and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity power and signal connections.

Search Keywords: C09131N0031002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131N0031002
Alias/AKA:
C09131N0031002U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300

FREQUENTLY ASKED QUESTIONS

Is C09131N0031002 RoHS compliant?

Yes, C09131N0031002 is RoHS compliant.

What is the lead time for C09131N0031002?

The standard lead time for C09131N0031002 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$9.46
25
$7.87
50
$7.43
100
$7.02
300
$6.35
600
$6.09
1,200
$5.94
2,700 +
$5.93