help desk software
C09131H1071002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H1071002U

Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H1071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial power and signal connections with robust environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, delivering IP65/67/69K protection when mated and excellent EMI shielding capability. It supports contact termination via solder or crimp with wire gauges from 18 to 28 AWG, and offers high insulation resistance (>10¹² O) and low contact resistance (<5 mO) for reliable signal integrity. The connector operates over a temperature range of -40°C to +100°C and is rated for up to 500 mating cycles with silver plating or 1000 cycles with gold plating, meeting UL 94 V0 flammability standards. With 720-hour salt spray corrosion resistance and available in 2 through 8, 12, and 14 positions, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity connections.

Search Keywords: C09131H1071002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H1071002U
Alias/AKA:
C09131H1071002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131H1071002U RoHS compliant?

Yes, C09131H1071002U is RoHS compliant.

What is the lead time for C09131H1071002U?

The standard lead time for C09131H1071002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 101

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$21.40
5
$20.06
10
$19.48
25
$18.72
50
$18.14
100
$17.57
300 +
$15.34