help desk software
C09131H0141005U by amphenol tuchel
Image is representational - see mfr. specs

C09131H0141005U

Amphenol Tuchel

MALE CABLE CONNECTOR QUICKLOCK ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C09131H0141005U is an Amphenol signalmate® C091 M16 Q Quicklock circular DIN connector designed for industrial signal transmission in outdoor environments. The connector features an IP68 rating when mated, thermoplastic housing that resists corrosion, and the Quicklock Coupling System which provides audible and tactile feedback for secure mating and unmating. It supports up to 19 contact positions with current ratings of 10A for 3-4 positions, 7A for 5-8 positions, and 3A for 12-19 positions, operating over a temperature range of -40°C to +100°C. The connector is optimized for measuring instruments and outdoor applications where reliable, corrosion-resistant connections with quick coupling/decoupling are essential.

Search Keywords: C09131H0141005U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0141005U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$14.12
25
$12.80
50
$12.22
100
$10.99
250
$9.90
500
$8.76
1,000 +
$7.70