C09131H0122002
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port ...
DESCRIPTION
C09131H0122002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and provides excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O. Applications include measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Search Keywords: C09131H0122002
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131H0122002 RoHS compliant?
Yes, C09131H0122002 is RoHS compliant.
What is the lead time for C09131H0122002?
The standard lead time for C09131H0122002 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 512
Ships today, if you order in
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
