help desk software
C09131H0121024 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0121024

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H0121024 is an M16 D variant of the signalmate® C091 family of circular DIN connectors designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K ingress protection when mated and operates across a temperature range of -40°C to +100°C, with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions. The connector supports both solder and crimp termination with wire gauges from 18 to 28 AWG, featuring excellent insulation resistance (>10¹² O) and low contact resistance (<5 mO). This design is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications where reliable power and signal connections with superior EMI shielding are essential.

Search Keywords: C09131H0121024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0121024
Alias/AKA:
C09131H0121024U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09131H0121024 RoHS compliant?

Yes, C09131H0121024 is RoHS compliant.

What is the lead time for C09131H0121024?

The standard lead time for C09131H0121024 is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

MOQ for In Stock Qty: 4

MOQ for out of Stock Qty: 4

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
4
$45.88
5
$45.77
10
$45.65
25
$45.53
50
$28.02
75
$22.19
100 +
$21.74