C09131H0081002U
Conn Circular M 8 POS Solder ST Cable Mount 8 Terminal 1 Port ...
DESCRIPTION
C09131H0081002U is a circular connector from the Amphenol C091 series designed for AISG (Antenna Interface Standards Group) applications in wireless infrastructure. This connector is engineered for outdoor use with features including 720 hours salt spray resistance, IP 68 tightness rating, EMC shielding with 30 dB, and extreme temperature and vibration resistance. The connector complies with AISG standard 4.0 and is suitable for harsh environmental conditions. Common applications include antenna systems and wireless infrastructure equipment where reliable outdoor connectivity is essential.
Search Keywords: C09131H0081002U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131H0081002U RoHS compliant?
Yes, C09131H0081002U is RoHS compliant.
What is the lead time for C09131H0081002U?
The standard lead time for C09131H0081002U is approximately 22 days. In-stock quantities ship from Master Electronics.
IN STOCK: 434
Ships today, if you order in
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
