help desk software
C09131H0071012U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0071012U

Circular Conn, Plug, 7Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel C09131H0071012 ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H0071012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with solder and crimp termination options. It supports 18 thru 28 AWG wire sizes and operates over a temperature range of -40°C to +100°C, with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. The M16 D variant is shieldable for excellent EMI shielding capability, making it suitable for diverse industrial applications including measuring instruments, 4G/5G mobile radio networks, and other demanding environments requiring reliable power and signal integrity.

Search Keywords: C09131H0071012U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0071012U
Alias/AKA:
C09131H0071012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131H0071012U RoHS compliant?

Yes, C09131H0071012U is RoHS compliant.

What is the lead time for C09131H0071012U?

The standard lead time for C09131H0071012U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

MOQ for out of Stock Qty: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$36.36
5
$36.27
10
$36.18
25
$36.09
50
$22.21
75
$17.58
100 +
$17.23