help desk software
C09131H0071002 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0071002

Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H0071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with enhanced environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated and operates across a temperature range of -40°C to +100°C, with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector delivers excellent EMI shielding capability with insulation resistance exceeding 10¹² O and contact resistance below 5 mO, making it suitable for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring reliable power and signal integrity.

Search Keywords: C09131H0071002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0071002
Alias/AKA:
C09131H0071002U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

FREQUENTLY ASKED QUESTIONS

Is C09131H0071002 RoHS compliant?

Yes, C09131H0071002 is RoHS compliant.

What is the lead time for C09131H0071002?

The standard lead time for C09131H0071002 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 200   can ship 3/22/27 

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$21.88
5
$20.47
10
$19.52
25
$18.94
50
$18.39
200
$16.92
400 +
$16.70