help desk software
C09131H0061012U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0061012U

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H0061012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports multiple pin configurations (2 through 8, 12, and 14 positions) with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability, operates across a temperature range of -40°C to +100°C, and is rated for up to 500 mating cycles with silver plating or 1000 cycles with gold plating. With contact resistance below 5mO, insulation resistance exceeding 10¹²O, and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications.

Search Keywords: C09131H0061012U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0061012U
Alias/AKA:
C09131H0061012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131H0061012U RoHS compliant?

Yes, C09131H0061012U is RoHS compliant.

What is the lead time for C09131H0061012U?

The standard lead time for C09131H0061012U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 133

Ships today, if you order in

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$22.41
5
$20.97
10
$20.00
25
$19.40
50
$18.84
100
$17.81
300 +
$15.76