help desk software
C09131H0041012 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0041012

The C09131H0041012 is a 4-position circular connector from the Amphenol C091 M16 D+ series, featuring a metal screw coupling system and an IP68/69K environmental rating. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The C09131H0041012 is a circular connector from the Amphenol signalmate® C091 M16 D+ series, engineered for robust signal and power transmission. This 4-position connector is rated for 10A at +40°C and has an operating voltage of 150V. It features a secure metal screw coupling system, provides 360° EMI shielding, and is sealed to IP68/69K standards when mated. With a wide operating temperature range of -40°C to +100°C and a nickel-plated zinc die-cast housing, this connector is ideal for demanding applications like factory automation, drive systems, and wireless infrastructure.

Search Keywords: C09131H0041012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0041012
Alias/AKA:
C09131H0041012U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

FREQUENTLY ASKED QUESTIONS

Is C09131H0041012 RoHS compliant?

Yes, C09131H0041012 is RoHS compliant.

What is the lead time for C09131H0041012?

The standard lead time for C09131H0041012 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$21.51
10
$20.55
25
$18.94
50
$16.54
200
$15.72
400
$15.53
600 +
$15.49