C09131H0041002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0041002U

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H0041002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with support for solder and crimp terminations. It accommodates wire sizes from 18 to 28 AWG and offers excellent EMI shielding capability with 360° shielding options available. The connector operates over a temperature range of -40°C to +100°C and supports current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring reliable power and signal integrity.

Search Keywords: C09131H0041002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0041002U
Alias/AKA:
C09131H0041002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131H0041002U RoHS compliant?

Yes, C09131H0041002U is RoHS compliant.

What is the lead time for C09131H0041002U?

The standard lead time for C09131H0041002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 168

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$12.55
10
$12.40
25
$12.16
50
$11.92
200
$11.89
400
$11.86
600 +
$11.83