C09131H0031012U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131H0031012U

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131H0031012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated and operates across a temperature range of -40°C to +100°C, with operating voltage up to 300V per IEC 60664-1 standard. The connector offers excellent EMI shielding capability with machined, stamped & formed, and solder/PC tail contact types accommodating 18 through 28 AWG wire sizes. With insulation resistance greater than 10¹²O, contact resistance less than 5mO, and mating cycles of =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and applications requiring robust environmental protection and signal integrity.

Search Keywords: C09131H0031012U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131H0031012U
Alias/AKA:
C09131H0031012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131H0031012U RoHS compliant?

Yes, C09131H0031012U is RoHS compliant.

What is the lead time for C09131H0031012U?

The standard lead time for C09131H0031012U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$15.25
10
$14.89
25
$14.66
50
$14.45
100
$14.06
300
$12.08
500 +
$10.99