C09131G0071002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131G0071002U

Connector M16 Circular Socket 7 Position Solder Straight Panel Mount 7 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131G0071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports multiple pin configurations (2 through 8, 12, and 14 positions) with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability, operates across a temperature range of -40°C to +100°C, and is rated for up to 500 mating cycles with silver plating or 1000 cycles with gold plating. Key electrical characteristics include insulation resistance greater than 10¹²O, contact resistance less than 5mO, and compliance with UL 94 V0 flammability standards. This connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other applications demanding high-integrity connections with superior environmental protection.

Search Keywords: C09131G0071002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131G0071002U
Alias/AKA:
C09131G0071002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131G0071002U RoHS compliant?

Yes, C09131G0071002U is RoHS compliant.

What is the lead time for C09131G0071002U?

The standard lead time for C09131G0071002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$7.34
25
$6.97
50
$6.81
100
$6.71
300
$5.99
500
$5.68
1,000 +
$5.37