C09131G0071002
Connector M16 Circular Socket 7 Position Solder Straight Panel Mount 7 Terminal 1 Port ...
DESCRIPTION
C09131G0071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports multiple pin configurations (2 through 8, 12, and 14 positions) with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability, operates across a temperature range of -40°C to +100°C, and is rated for up to 500 mating cycles with silver plating or 1000 cycles with gold plating. Key electrical characteristics include insulation resistance greater than 10¹²O, contact resistance less than 5mO, and compliance with UL 94 V0 flammability standards. This connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other applications demanding high-integrity connections with superior environmental protection.
Search Keywords: C09131G0071002
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131G0071002 RoHS compliant?
Yes, C09131G0071002 is RoHS compliant.
What is the lead time for C09131G0071002?
The standard lead time for C09131G0071002 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 75
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
