help desk software
C09131F0081012 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131F0081012

Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131F0081012 is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1 standard. The series supports various contact termination options including solder and crimp, with AWG range from 18 to 28. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity is critical.

Search Keywords: C09131F0081012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131F0081012
Alias/AKA:
C09131F0081012U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

FREQUENTLY ASKED QUESTIONS

Is C09131F0081012 RoHS compliant?

Yes, C09131F0081012 is RoHS compliant.

What is the lead time for C09131F0081012?

The standard lead time for C09131F0081012 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 76

Ships today, if you order in

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$25.71
5
$24.05
10
$22.94
25
$22.25
50
$21.61
200
$19.88
400 +
$19.62