help desk software
C09131F0071012U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131F0071012U

Connector M16 Circular Socket 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131F0071012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with solder or crimp termination options. It supports wire gauges from 18 to 28 AWG, operates across a temperature range of -40°C to +100°C, and offers excellent EMI shielding capability with 360° shielding available. The connector achieves high insulation resistance (>10¹² O) and low contact resistance (<5 mO), with mating cycles rated at =500 for silver and =1000 for gold plating. Common applications include measuring instruments, 4G/5G mobile radio networks, and industrial equipment requiring robust, sealed connections in diverse environmental conditions.

Search Keywords: C09131F0071012U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131F0071012U
Alias/AKA:
C09131F0071012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131F0071012U RoHS compliant?

Yes, C09131F0071012U is RoHS compliant.

What is the lead time for C09131F0071012U?

The standard lead time for C09131F0071012U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
3
$27.96
5
$26.16
10
$24.95
25
$24.20
50
$23.16
100
$22.22
300 +
$18.80