help desk software
C09131C1071002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131C1071002U

Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. Contact arrangement according to DIN EN 61076

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. Contact arrangement according to DIN EN 61076

Search Keywords: C09131C1071002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131C1071002U
Alias/AKA:
C09131C1071002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09131C1071002U RoHS compliant?

Yes, C09131C1071002U is RoHS compliant.

What is the lead time for C09131C1071002U?

The standard lead time for C09131C1071002U is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
10
$10.76
25
$10.73
50
$8.05
75
$7.51
100 +
$7.36