help desk software
C09111N0070002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09111N0070002U

Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts sold separately. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09111N0070002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports multiple pin configurations (2 through 8, 12, and 14 positions) with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and provides excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O. It is commonly used in measuring instruments, equipment, and 4G/5G mobile radio networks where environmental protection and signal integrity are critical.

Search Keywords: C09111N0070002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09111N0070002U
Alias/AKA:
C09111N0070002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09111N0070002U RoHS compliant?

Yes, C09111N0070002U is RoHS compliant.

What is the lead time for C09111N0070002U?

The standard lead time for C09111N0070002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 156

Ships today, if you order in

Minimum Order Quantity: 15

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
15
$16.15
25
$11.17
50
$10.00
100
$9.02
300
$8.32
500
$8.30
1,000
$8.28
2,500 +
$8.26