help desk software
C09111K0080012U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09111K0080012U

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09111K0080012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in harsh environments. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and provides excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O. With 18 through 28 AWG wire compatibility, solder and crimp termination options, and 720-hour salt spray corrosion resistance, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity power and signal connections.

Search Keywords: C09111K0080012U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09111K0080012U
Alias/AKA:
C09111K0080012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09111K0080012U RoHS compliant?

Yes, C09111K0080012U is RoHS compliant.

What is the lead time for C09111K0080012U?

The standard lead time for C09111K0080012U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 97

Ships today, if you order in

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
3
$38.03
5
$37.92
10
$37.83
25
$37.74
50
$23.23
75
$18.38
100 +
$18.01