help desk software
C09111H0120024 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09111H0120024

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09111H0120024 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It offers IP65/67/69K environmental protection when mated, with an operating temperature range of -40°C to +100°C and operating voltage up to 300V per IEC 60664-1 standard. The connector provides excellent EMI shielding capability with 360° shielding option, contact resistance below 5 mO, and insulation resistance exceeding 10¹² O. Current ratings vary by position count: 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A (all at +40°C). This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.

Search Keywords: C09111H0120024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09111H0120024
Alias/AKA:
C09111H0120024U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09111H0120024 RoHS compliant?

Yes, C09111H0120024 is RoHS compliant.

What is the lead time for C09111H0120024?

The standard lead time for C09111H0120024 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
25
$26.65
50
$16.40
75
$12.98
100 +
$12.72