DESCRIPTION
C09111H0070005U is a circular connector cable assembly designed for industrial connectivity applications. The product supports cable diameters ranging from 4 to 8.5 mm and offers multiple contact configurations from 0 to 14 contacts arranged according to EC 6055-1 standards. It features a rated insulation degree of IP 65, retard voltages of 500 V and 1500 V per EC 6055-1, and a current rating of 10 A at 40°C with an insulation resistance of 250 MO. The connector is suitable for applications requiring robust environmental protection and reliable electrical connectivity in demanding industrial environments.
Search Keywords: C09111H0070005U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09111H0070005U RoHS compliant?
Yes, C09111H0070005U is RoHS compliant.
What is the lead time for C09111H0070005U?
The standard lead time for C09111H0070005U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Ships today, if you order in
Minimum Order Quantity: 20
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
