C09111H0050024U
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...
DESCRIPTION
C09111H0050024U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 18 thru 28 AWG wire sizes with solder and crimp termination options. It provides IP65/67/69K environmental protection when mated, operates across a temperature range of -40°C to +100°C, and delivers current ratings of 7A for 5-8 position configurations and 3A for 12-14 position configurations at +40°C. The connector offers excellent EMI shielding capability with insulation resistance exceeding 10¹² O and contact resistance below 5 mO, making it suitable for demanding applications in measuring instruments, 4G/5G mobile radio networks, and other industrial environments requiring reliable power and signal integrity.
Search Keywords: C09111H0050024U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09111H0050024U RoHS compliant?
Yes, C09111H0050024U is RoHS compliant.
What is the lead time for C09111H0050024U?
The standard lead time for C09111H0050024U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 49
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
