help desk software
C09111H0050024 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09111H0050024

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09111H0050024U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 18 thru 28 AWG wire sizes with solder and crimp termination options. It provides IP65/67/69K environmental protection when mated, operates across a temperature range of -40°C to +100°C, and delivers current ratings of 7A for 5-8 position configurations and 3A for 12-14 position configurations at +40°C. The connector offers excellent EMI shielding capability with insulation resistance exceeding 10¹² O and contact resistance below 5 mO, making it suitable for demanding applications in measuring instruments, 4G/5G mobile radio networks, and other industrial environments requiring reliable power and signal integrity.

Search Keywords: C09111H0050024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09111H0050024
Alias/AKA:
C09111H0050024U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09111H0050024 RoHS compliant?

Yes, C09111H0050024 is RoHS compliant.

What is the lead time for C09111H0050024?

The standard lead time for C09111H0050024 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$19.08
10
$19.04
25
$18.99
50
$14.24
75
$13.29
100 +
$13.03