help desk software
C09111D0080014U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09111D0080014U

Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold s ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09111D0080014U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with solder and crimp termination options. It supports 18 through 28 AWG wire sizes and offers excellent EMI shielding capability with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. The connector operates across a temperature range of -40°C to +100°C and is rated for up to 500 mating cycles with silver plating or 1000 cycles with gold plating. With UL 94 V0 flammability rating and 720-hour salt spray corrosion resistance, this connector is ideal for demanding industrial applications including measuring instruments, 4G/5G mobile radio networks, and other harsh environment installations requiring reliable power and signal integrity.

Search Keywords: C09111D0080014U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09111D0080014U
Alias/AKA:
C09111D0080014
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09111D0080014U RoHS compliant?

Yes, C09111D0080014U is RoHS compliant.

What is the lead time for C09111D0080014U?

The standard lead time for C09111D0080014U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$27.88
10
$27.81
25
$27.74
50
$17.07
75
$13.52
100 +
$13.24