help desk software
C09111D0080012 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09111D0080012

Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09111D0080012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 7A current rating at +40°C for 5-8 position configurations and operates across a temperature range of -40°C to +100°C. The connector accommodates wire sizes from 18 to 28 AWG with solder or crimp termination options, and provides excellent corrosion resistance with 720 hours salt spray protection. Common applications include measuring instruments, industrial equipment, and 4G/5G mobile radio networks where high-integrity connections and environmental sealing are essential.

Search Keywords: C09111D0080012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09111D0080012
Alias/AKA:
C09111D0080012U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

FREQUENTLY ASKED QUESTIONS

Is C09111D0080012 RoHS compliant?

Yes, C09111D0080012 is RoHS compliant.

What is the lead time for C09111D0080012?

The standard lead time for C09111D0080012 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 127

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$30.49
10
$30.42
25
$30.33
50
$18.67
75
$14.78
100 +
$14.48