help desk software
C09100U0001522 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09100U0001522

Protective cap with 110mm metal chain. For use with male receptacles. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09100U0001522 is a circular M16 connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with 2 through 19 position options depending on the specific series. While the exact variant for this SKU cannot be definitively determined from the available context, the C091 family features environmental protection up to IP69K when mated, excellent EMI shielding capability, and operates across diverse temperature ranges. The connectors support various coupling systems including threaded, bayonet, and quicklock options, with contact termination options including solder and crimp. These connectors are widely used in measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal integrity are essential.

Search Keywords: C09100U0001522

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09100U0001522
Alias/AKA:
C09100U0001522U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09100U0001522 RoHS compliant?

Yes, C09100U0001522 is RoHS compliant.

What is the lead time for C09100U0001522?

The standard lead time for C09100U0001522 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 111

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$6.15
25
$5.50
50
$5.49
100
$5.37
300
$4.73
500
$4.50
1,000
$4.24
2,500 +
$4.19