C09100U0001302U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09100U0001302U

The C09100U0001302U is an M16 size circular DIN connector from the signalmate® C091 family, designed for reliable power and signal connections. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The C09100U0001302U is a circular connector from the Amphenol signalmate® C091 family, built for robust power and signal transmission. As an M16 size connector, it features a modular design with options for metal screw, bayonet, or quicklock coupling systems, providing environmental protection up to IP69K when mated. The design offers excellent EMI shielding and operates reliably across a temperature range of -40°C to +100°C. Contacts are available with silver or gold plating and support solder or crimp termination for wires from 18 to 28 AWG. These connectors are ideal for applications such as factory automation, drive systems, lighting, wireless infrastructure, and measuring instruments.

Search Keywords: C09100U0001302U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09100U0001302U
Alias/AKA:
C09100U0001302
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09100U0001302U RoHS compliant?

Yes, C09100U0001302U is RoHS compliant.

What is the lead time for C09100U0001302U?

The standard lead time for C09100U0001302U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 407

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$7.82
25
$6.43
50
$6.42
200
$5.92
400
$5.69
600
$5.44
1,000
$5.02
2,600 +
$4.87