C09100U0001202 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09100U0001202

Protective cap with 85mm plastic leash. Brass nickel plated. For use with male circular cable connectors. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09100U0001202 is an M16 D variant of the signalmate® C091 family of circular DIN connectors designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K mating protection, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in harsh environments. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector offers excellent EMI shielding capability with solder and crimp termination options for wire gauges 18 through 28 AWG, achieving contact resistance below 5 mO and insulation resistance exceeding 10¹² O. With UL 94 V0 flammability rating and 720-hour salt spray corrosion resistance, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity power and signal connections.

Search Keywords: C09100U0001202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09100U0001202
Alias/AKA:
C09100U0001202U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C09100U0001202 RoHS compliant?

Yes, C09100U0001202 is RoHS compliant.

What is the lead time for C09100U0001202?

The standard lead time for C09100U0001202 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$7.09
25
$6.74
50
$6.58
100
$6.49
300
$6.04
500
$5.70
1,000 +
$5.59